B+B Sensors 0625 1189-41 Immersion Probe K Type -100 to 1000°C 2m PVC

MPN
0625 1189-41
Brand
B+B Sensors
EAN-13
4016138138382
Order Code
11-3773
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £18.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 04/12/2026

The B + B Thermo-Technik 0625 1189-41 immersion probe is a temperature sensor designed for measurement ranges between -100 and +1000 °C. Manufactured by B & B Thermotechnik, it features a Type K sensor for reliable thermal readings. This probe is typically used in industrial applications where precise temperature monitoring is crucial.
Type Immersion probe
Maximum Temperature Sensed +1000°C
Probe Length 500mm
(Ø) 1.5mm
Calibrated to Manufacturer's standards (no certificate)
Connection Miniature thermocouple plug
Connector Heating element connector
Dim (Ø x L) 1.5 mm x 500 mm
Length 500mm
Pick-up time (details) 0.9s
Sensor Type K
Temperature -100 to +1000°C
Temperature reading range -100 up to +1000°C
Temperature reading range (min.) -100°C

Reviews

Be the first to submit a review

Trustpilot