B+B Sensors 0554 0069 Connector Piece Durable Accurate Easy Fit

MPN
0554 0069
Brand
B+B Sensors
EAN-13
4064161261058
Order Code
11-3739
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The B + B Thermo-Technik 0554 0069 connector piece is designed for use with thermometer and thermal probe accessories. Manufactured by B + B Thermo-Technik, it ensures reliable connections in environmental testing applications. It is a vital component for accurate and efficient temperature measurement setups.
Type Connector piece
Resolution n/a
Display Size N/A
Material Stainless steel
Material (details) Stainless steel
Maximum Operating Temperature 800°C
Operating Temperature 800 °C (max)
Temperature Measurement Range N/A

Reviews

Be the first to submit a review

Trustpilot