B+B Sensors 0220 0005 Miniature K-type Socket for Lateral Mount Yellow

MPN
0220 0005
Brand
B+B Sensors
EAN-13
2050000000966
Order Code
11-3715
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute 1:

    Coupler socket Miniature socket
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

The B + B Thermo-Technik Miniature Coupler Socket K-type, Yellow NiCrNi, is a high-precision thermal connector. It features durable construction suitable for temperature measurement applications. Typically used in laboratories and industrial settings, it facilitates reliable thermocouple connections.
Type Thermal connectors
Temperature Range -50 - +120°C
Certification marks IEC 584
Colour Yellow
Contact Material NiCr-Ni
Cross Section 0.5mm²
Material (details) Contact material NiCr-Ni
Maximum Temperature +120°C
Min. temperature -50°C
Misc Attribute 1 Miniature socket
Misc Attribute 3 K
Number of pins 2

Reviews

Be the first to submit a review

Trustpilot