B+B 0554 0052 Connector Piece for Sensors Durable and Reliable

MPN
0554 0052
Brand
B+B Sensors
EAN-13
2050000000997
Order Code
11-3733
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £34.69 £29.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

B + B Thermo-Technik is the manufacturer of the 0554 0052 connector piece. This accessory is designed for use with environmental testing instruments and thermal probe accessories. It is typically used to connect thermometers to additional equipment for precise temperature measurements.
Type Connector piece
Resolution n/a
Display Size N/A
Material (details) PTFE
Maximum Operating Temperature 260°C
Operating Temperature 260 °C (max)
Temperature Measurement Range N/A

Reviews

Be the first to submit a review

Trustpilot