Axxatronic II-ST-4-7-30 Spacer Steel Zinc 30mm M4x9mm Thread 1piece

MPN
II-ST-4-7-30
Brand
Axxatronic
EAN-13
2050011396874
Order Code
08-5103
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.400
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 532 in stock

The Axxatronic II-ST-4-7-30 spacer is a zinc-plated, steel component designed to maintain precise spacing in assemblies. Its dimensions are 30 mm in length with M4 x 9 threading, ensuring compatibility with standard components. Typically used in electronics and mechanical assembly, it provides reliable spacing solutions.
Type Spacer
Body Length 30mm
External Width 7mm
Material Steel
Internal thread M4 x 9
Material properties zinc plated
Spanner size 7mm

Reviews

Be the first to submit a review

Trustpilot