Axxatronic II-ST-4-7-15 Spacer M4 Internal Thread 15mm Zinc-Plated Steel

MPN
II-ST-4-7-15
Brand
Axxatronic
EAN-13
2050011396836
Order Code
08-5099
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.300
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 617 in stock

The Axxatronic II-ST-4-7-15 spacer is made of steel with a zinc-plated finish. It features an internal-internal thread design and is 15 mm long with M4 threading. This spacer is typically used in electronic assemblies or mechanical projects to maintain separation between components.
Type Spacer
Body Length 15mm
External Width 7mm
Material Steel
Internal thread M4
Material properties zinc plated
Spanner size 7mm

Reviews

Be the first to submit a review

Trustpilot