Axxatronic II-ST-4-7-10 Spacer M4 Thread Steel 10mm Galvanized

MPN
II-ST-4-7-10
Brand
Axxatronic
EAN-13
2050011396805
Order Code
08-5097
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.280
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 468 in stock

The Axxatronic II-ST-4-7-10 spacer is a steel component with a zinc-plated finish, measuring 10 mm in length and designed for M4 fittings. It features an Inside-Inside configuration, making it ideal for providing precise spacing in mechanical assemblies. This spacer is typically used in electronics and machinery applications to ensure stability and alignment.
Type Spacer
Body Length 10mm
External Width 7mm
Material Steel
Internal thread M4
Material properties zinc plated
Spanner size 7mm

Reviews

Be the first to submit a review

Trustpilot