Axxatronic II-ST-3-55-25 Spacer Steel Zinc-Plated M3x7mm 25mm 1piece

MPN
II-ST-3-5,5-25
Brand
Axxatronic
EAN-13
2050011397055
Order Code
08-5095
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.295
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 492 in stock

Axxatronic II-ST-3-5,5-25 Spacer is a steel spacer, zinc plated for corrosion resistance, measuring 25 mm in length with M3 x 7 threads. The Inside-Inside spacer is typically used to separate components in electronic assemblies. Its durable construction makes it suitable for various industrial applications.
Type Spacer
Body Length 25mm
External Width 5.6mm
Material Steel
Internal thread M3 x 7
Material properties zinc plated
Spanner size 5.50mm

Reviews

Be the first to submit a review

Trustpilot