Axxatronic II-ST-3-55-20 Spacer Steel Zinc-Plated M3 20mm 1 piece

MPN
II-ST-3-5,5-20
Brand
Axxatronic
EAN-13
2050011397048
Order Code
08-5094
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.310
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 371 in stock

The Axxatronic II-ST-3-5,5-20 spacer, made of steel and zinc plated, is 20 mm long and designed for M3 fittings. It features an Inside-Inside configuration, ideal for providing precise spacing between components. This product is commonly used in electronic assemblies to ensure stability and proper alignment.
Type Spacer
Body Length 20mm
External Width 5.6mm
Material Steel
Internal thread M3
Material properties zinc plated
Spanner size 5.50mm

Reviews

Be the first to submit a review

Trustpilot