Axxatronic II-ST-3-55-10 Spacer M3 Thread 10mm Steel Zinc-Plated

MPN
II-ST-3-5,5-10
Brand
Axxatronic
EAN-13
2050011397000
Order Code
08-5090
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
25+ £0.235
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 296 in stock

The Axxatronic II-ST-3-5,5-10 spacer is made from steel and zinc plated for corrosion resistance. It features an inner-inner diameter and is 10 mm long with M3 threading. This spacer is typically used in electronic assembly to maintain precise spacing between components.
Type Spacer
Body Length 10mm
External Width 5.6mm
Material Steel
Internal thread M3
Material properties zinc plated
Spanner size 5.50mm

Reviews

Be the first to submit a review

Trustpilot