Axxatronic II-ST-3-55-08 Spacer M3 Internal Thread Steel 8mm

MPN
II-ST-3-5,5-08
Brand
Axxatronic
EAN-13
2050011396997
Order Code
08-5089
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
25+ £0.260
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

Axxatronic's II-ST-3-5,5-08 spacer is an 8 mm long component made of steel and zinc plated for added durability. It is designed for M3 fittings, providing precise spacing in assemblies. Typically used in electronic or mechanical applications, it ensures stable separation between components.
Type Spacer
Body Length 8mm
External Width 5.6mm
Material Steel
Internal thread M3
Material properties zinc plated
Spanner size 5.50mm

Reviews

Be the first to submit a review

Trustpilot