Axxatronic II-ST-3-55-06 Spacer M3 6mm Steel Zinc Plated 1 piece.

MPN
II-ST-3-5,5-06
Brand
Axxatronic
EAN-13
2050011396980
Order Code
08-5088
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
25+ £0.240
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 409 in stock

The Axxatronic II-ST-3-5,5-06 spacer is a 6 mm length, Inside-Inside spacer made from steel with zinc plating. Designed for use with M3 sized components, it provides reliable spacing and separation in assemblies. Typical applications include electronics and mechanical projects where precise component alignment is needed.
Type Spacer
Body Length 6mm
External Width 5.6mm
Material Steel
Internal thread M3
Material properties zinc plated
Spanner size 5.50mm

Reviews

Be the first to submit a review

Trustpilot