Axxatronic II-ST-3-55-05 Spacer M3 Internal Thread Steel Zinc Plated

MPN
II-ST-3-5,5-05
Brand
Axxatronic
EAN-13
2050011396973
Order Code
08-5087
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
25+ £0.196
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 311 in stock

Axxatronic II-ST-3-5,5-05 Spacer is a steel, zinc-plated component designed for precision separation in assemblies. With a length of 5 mm and compatibility with M3 screws, it provides reliable spacing for electronic and mechanical applications. Typically, Axxatronic spacers are used to ensure accurate alignment and insulation in circuit boards and machinery.
Type Spacer
Body Length 5mm
External Width 5.6mm
Material Steel
Internal thread M3
Material properties zinc plated
Spanner size 5.50mm

Reviews

Be the first to submit a review

Trustpilot