Axxatronic IA-ST-4-7-20 Spacer Steel Zinc Plated M4x9/M4x8 20mm 1 piece

MPN
IA-ST-4-7-20
Brand
Axxatronic
EAN-13
2050011396775
Order Code
08-5084
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.415
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 490 in stock

The Axxatronic IA-ST-4-7-20 spacer is a 20 mm long steel component with M4 threading, designed for separation in assemblies. Zinc plating provides corrosion resistance in a variety of environments. Typically used in electronics and mechanical constructs, it ensures precise spacing and secure connections.
Type Spacer
Body Length 20mm
External Width 7mm
Material Steel
External thread M4 x 8
Internal thread M4 x 9
Material properties zinc plated
Spanner size 7mm

Reviews

Be the first to submit a review

Trustpilot