Axxatronic IA-ST-4-7-12 Spacer Steel Zinc Plated M4x6mm 12mm Length

MPN
IA-ST-4-7-12
Brand
Axxatronic
EAN-13
2050011396744
Order Code
08-5081
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.350
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 118 in stock

The Axxatronic IA-ST-4-7-12 spacer is made of zinc-plated steel and measures 12 mm in length. This durable component features M4 x 6 and M4 x 8 threading, making it suitable for various mechanical and electronic applications. Typically used to maintain space and alignment between components, this spacer is ideal for securing assemblies requiring precise distancing.
Type Spacer
Body Length 12mm
External Width 7mm
Material Steel
External thread M4 x 8
Internal thread M4 x 6
Material properties zinc plated
Spanner size 7mm

Reviews

Be the first to submit a review

Trustpilot