Axxatronic IA-ST-4-7-10 Spacer Steel M4x6mm-M4x8mm 10mm Zinc Plated

MPN
IA-ST-4-7-10
Brand
Axxatronic
EAN-13
2050011394177
Order Code
08-5080
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.340
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 381 in stock

The Axxatronic IA-ST-4-7-10 spacer is a 10 mm length component made from steel with zinc plating, featuring M4 x 6 and M4 x 8 threading. This spacer provides reliable separation and alignment in assemblies requiring large clearances. It is typically used in mechanical or electronic applications for maintaining precise distances between parts.
Type Spacer
Body Length 10mm
External Width 7mm
Material Steel
External thread M4 x 8
Internal thread M4 x 6
Material properties zinc plated
Spanner size 7mm

Reviews

Be the first to submit a review

Trustpilot