Axxatronic IA-ST-3-55-25 Spacer M3 Thread Steel Zinc Plated 25mm

MPN
IA-ST-3-5,5-25
Brand
Axxatronic
EAN-13
2050011396959
Order Code
08-5078
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.360
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 481 in stock

The Axxatronic IA-ST-3-5,5-25 spacer is a steel zinc-plated component, measuring 25 mm in length with M3 x 7 and M3 x 6 threaded connections. It is designed to provide precise spacing and support in mechanical assemblies. This spacer is typically used in electronic equipment or machinery where exact alignment and robust construction are required.
Type Spacer
Body Length 25mm
External Width 5.6mm
Material Steel
External thread M3 x 6
Internal thread M3 x 7
Material properties zinc plated
Spanner size 5.50mm

Reviews

Be the first to submit a review

Trustpilot