Axxatronic IA-ST-3-5.5-15 Spacer M3 Internal/External Thread Steel Galvanised

MPN
IA-ST-3-5,5-15
Brand
Axxatronic
EAN-13
2050011396935
Order Code
08-5075
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.275
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

The Axxatronic IA-ST-3-5,5-15 spacer is a steel, zinc-plated component measuring 15 mm in length, with M3 x 7 and M3 x 6 thread sizes. It is typically used for maintaining precise distances and alignment between components in various mechanical assemblies. The spacer's robust design and coating ensure durability and resistance to corrosion.
Type Spacer
Body Length 15mm
External Width 5.6mm
Material Steel
External thread M3 x 6
Internal thread M3 x 7
Material properties zinc plated
Spanner size 5.50mm

Reviews

Be the first to submit a review

Trustpilot