Axing SKB 89-03 Coax Cable 75Ω 90dB 6.80mm White UV/Water Resistant

Axing SKB 89-03 Coax Cable 75Ω 90dB 6.80mm White UV/Water Resistant

MPN
SKB 89-03
Brand
Axing
EAN-13
2050002970854
Order Code
11-3693
Country of Origin
China
View Full Product Range (5)

Discontinued


The Axing SKB 89-03 is a coaxial cable with an outside diameter of 6.80 mm, rated at 75 O and 90 dB. It is typically used for connecting satellite dishes, TV antennas, and digital cable systems. Sold per metre, this white coax cable is ideal for installations where clear signal transmission is essential.
Colour White
Length Sold Per Metre
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Polyvinyl Chloride (PVC)
Type SKB 89-03

Trustpilot