Axing SKB 395-13 Coax Cable 6.80mm 75 Ω 100dB Black UV-Resistant 3-Way Shielded

Axing SKB 395-13 Coax Cable 6.80mm 75 Ω 100dB Black UV-Resistant 3-Way Shielded

MPN
SKB 395-13
Brand
Axing
EAN-13
2050002970847
Order Code
11-3683
Country of Origin
China
View Full Product Range (5)

Discontinued


The Axing SKB 395-13 coaxial cable, with an outside diameter of 6.80 mm and 75 O impedance, offers high-quality performance with 100 dB shielding. It is typically used for digital TV and satellite antenna connections, ensuring reliable signal transmission. The cable is available in a sleek black finish, sold per metre for custom installations.
Colour Black
Length Sold Per Metre
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Polyvinyl Chloride (PVC)
Type SKB 395-13

Trustpilot