Axing SKB 395-03 Coax Cable 6.80 mm 75Ω 100 dB White Per Metre UV-Resistant

MPN
SKB 395-03
Brand
Axing
EAN-13
2050002970830
Order Code
11-3681
Country of Origin
China
  • Quickly find another product in this range by Type:

    SKB 395-03 SKB 88-03
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.573
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 459 in stock

The Axing SKB 395-03 is a high-performance coaxial cable, featuring an outside diameter of 6.80 mm, 75 O impedance, and 100 dB shielding. It is ideal for digital TV and satellite applications, ensuring minimal signal interference. This white cable is sold per metre, suitable for custom-length installations.
Colour White
Length Sold Per Metre
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Polyvinyl Chloride (PVC)
Type SKB 395-03

Reviews

Be the first to submit a review

Trustpilot