Axing --Conrad Single and branch line socket 657861

Axing produces flush mount terminated antenna sockets designed for TV and FM applications, which are also suitable for SAT connections.
Description Image Product Buy Pricing (Ex VAT) Frequency Range Attenuation Dimensions DC outlet Height Design Type Width Weight Type Mounting Type Colour Reverse channel Suitable for class A
Axing BSD 00400 Antenna Socket TV FM Flush Mount Terminated Sockets
Axing BSD 00400 Antenna Socket TV FM Flush Mount Terminated Sockets
Order code: 13-6923
MPN: BSD 00400
1+ £4.10
Price per unit Ex VAT
5 - 862MHz (W x H) 70 mm x 66 mm 66mm 70mm Antenna socket Flush mount Multicolour 5 - 65MHz Yes
Axing SSD 5-00 Antenna socket TV FM SAT Flush mount Terminated Antenna Sockets
Axing SSD 5-00 Antenna socket TV FM SAT Flush mount Terminated Antenna Sockets
Standard range
Order code: 13-6925
MPN: SSD 5-00

Despatched within 4 working days - 113 in stock
1+ £7.33
Price per unit Ex VAT
5 -2200MHz 2dB (W x H) 68 mm x 68 mm Yes 68mm Single and stub-line socket 68mm 0 Antenna socket Flush mount Multicolour 5 - 65MHz Yes

Trustpilot