Axing BSD 00400 Antenna Socket TV FM Flush Mount Terminated Sockets

MPN
BSD 00400
Brand
Axing
EAN-13
7611682007305
Order Code
13-6923
Country of Origin
China
View Full Product Range (2)

Discontinued


Axing BSD 00400, 280127, is a precision-engineered antenna socket designed for efficient signal reception in television and FM applications. This flush mount unit is crafted to optimise performance and ease of installation in various hardware configurations, ensuring robust connectivity within residential and commercial environments. The terminated sockets incorporated into its design facilitate seamless integration into complex cable networks, adhering to industry standards for connectivity and signal integrity. Suitable for use in digital and analogue reception systems, the Axing BSD 00400 is integral to applications demanding reliable antenna connections, balancing technical excellence with practical functionality.
Type Antenna socket
Frequency Range 5 - 862MHz
Mounting Type Flush mount
Colour Multicolour
Dimensions (W x H) 70 mm x 66 mm
Height 66mm
Reverse channel 5 - 65MHz
Suitable for class A Yes
Width 70mm

Trustpilot