Axing SSD 5-00 Antenna socket TV FM SAT Flush mount Terminated Antenna Sockets

MPN
SSD 5-00
Brand
Axing
EAN-13
7611682000894
Order Code
13-6925
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 180 in stock

Axing SSD 5-00 Antenna Socket, 942334, is a robust and versatile flush mount unit designed for seamless integration into residential and commercial infrastructure. This product serves as a terminated antenna socket, facilitating connectivity for television (TV), Frequency Modulation (FM), and Satellite (SAT) signals. Engineered for reliability and efficiency, the SSD 5-00 ensures optimal signal transmission, making it ideal for environments where clear and stable broadcast reception is necessary. Its design accommodates modern engineering requirements by providing a streamlined interface between antenna systems and user devices, enhancing the functionality of audio-visual setups. Suitable for use in buildings where the central distribution of multiple signal types is required, the SSD 5-00 is essential for delivering high-quality media experiences.
Type Antenna socket
Frequency Range 5 -2200MHz
Mounting Type Flush mount
Attenuation 2dB
Colour Multicolour
DC outlet Yes
Design Type Single and stub-line socket
Dimensions (W x H) 68 mm x 68 mm
Height 68mm
Reverse channel 5 - 65MHz
Suitable for class A Yes
Weight 0
Width 68mm

Reviews

Be the first to submit a review

Trustpilot