AXAGON EEM2-SBC SSD enclosure USB-C 10 Gbit/s for M.2 SATA 2242 2260 2280

MPN
EEM2-SBC
Brand
AXAGON
EAN-13
8595247906311
Order Code
13-6898
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

AXAGON EEM2-SBC 3001029 presents an advanced SSD enclosure designed to accommodate M.2 SATA SSDs with form factors of 2242, 2260, and 2280. This enclosure features a USB-C interface capable of 10 Gbit/s data transfer rates, offering engineers a reliable solution for applications requiring fast and efficient data throughput. The enclosure is constructed with precision to ensure effective heat dissipation, enhancing the longevity of housed SSDs during intensive operations. It is particularly suitable for use in scenarios such as data recovery, storage expansion for laptops, and facilitating high-speed external storage solutions for desktops and workstations. This product is engineered to complement various computing setups, promoting seamless integration with modern technology environments.
Type M.2 SSD enclosure
Enclosure Width 41mm
Enclosure Height 94mm
Colour Black
Protection Rating None
AC adapter included No
Cable Length 0.2m
Cables included USB Type-C to USB Type-A
Certification CE, RoHS
Compliance certificates RoHS
Data transfer rate 10 Gbit/s
Depth 10mm
Dimensions (W x H x D) 41 x 94 x 10 mm
External power adapter No
HDD connection M.2 SATA
Height 10mm
Interfaces USB C® (USB 3.2 2nd gen)
LED indicators Yes
Linux operating systems supported Yes
Mac operating systems supported Yes
Manual Yes
Material Aluminium
Mobile operating systems supported Yes
Number of storage drives supported 1
NVMe No
Package depth 80mm
Package height 26mm
Package Type Box
Package weight 81g
Package width 175mm
Plug and Play Yes
Power source type USB
Power Supply Type via USB
Product colour Black
Product Type SSD enclosure
S.M.A.R.T. support Yes
Storage drive size M.2
Supported HDD Size (max.) 8TB
Supported storage drive interfaces Serial ATA, Serial ATA II, Serial ATA III
Supported storage drive lengths 42,60,80mm
Transfer Rate 10 GBit/s
TRIM support Yes
UASP support Yes
USB connectivity Yes
USB connector gender Female
USB connector type USB Type-C
USB ports quantity 1
USB version 3.2 Gen 2 (3.1 Gen 2)
Warranty period 2 year(s)
Weight 36g
Width 94mm
Windows operating systems supported Yes
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot