AXAGON --Conrad M.2 SSD enclosure 657856

AXAGON produces high-speed USB-C enclosures compatible with various M.2 SSDs, supporting both SATA and PCIe NVMe interfaces, and accommodating multiple module sizes.
Description Image Product Buy Pricing (Ex VAT) Enclosure Height Colour Cables included Depth Dimensions HDD connection Height NVMe Package depth Package height Package weight Package width Plug and Play Product colour Supported storage drive interfaces Weight Width Windows operating systems supported Type Enclosure Width
AXAGON EEM2-SBC SSD enclosure USB-C 10 Gbit/s for M.2 SATA 2242 2260 2280
AXAGON EEM2-SBC SSD enclosure USB-C 10 Gbit/s for M.2 SATA 2242 2260 2280
Standard range
Order code: 13-6898
MPN: EEM2-SBC

Despatched within 4 working days - 4 in stock
1+ £16.64
10+ £16.03
Price per unit Ex VAT
94mm Black USB Type-C to USB Type-A 10mm (W x H x D) 41 x 94 x 10 mm M.2 SATA 10mm No 80mm 26mm 81g 175mm Yes Black Serial ATA, Serial ATA II, Serial ATA III 36g 94mm Yes M.2 SSD enclosure 41mm
AXAGON EEM2-SG2 enclosure USB-C 10Gbps M.2 PCIe NVMe 2242 2260 2280
AXAGON EEM2-SG2 enclosure USB-C 10Gbps M.2 PCIe NVMe 2242 2260 2280
Standard range
Order code: 13-6899
MPN: EEM2-SG2

Despatched within 4 working days - 2 in stock
1+ £26.79
10+ £26.01
Price per unit Ex VAT
10mm Silver, Black USB Type-C to USB Type-A, USB Type-C to USB Type-C 94mm (W x H x D) 41 x 10 x 94 mm M.2 PCIe NVMe 94mm Yes 26mm 175mm 91g 84mm No Grey NVMe-oF, Serial ATA, Serial ATA II, Serial ATA III 35g 41mm Windows 10, Windows 11, Windows 7, Windows 8, Windows 8.1 M.2 SSD enclosure 41mm

Trustpilot