AXAGON CRE-SM4N Chip card reader Smart Card Readers plastic compact design

MPN
CRE-SM4N
Brand
AXAGON
EAN-13
8595247907004
Order Code
13-6897
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £14.44 £12.27
10+ £11.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

AXAGON CRE-SM4N is a compact and robust chip card reader, also identified by part number 2813826. This device features a durable plastic construction, ensuring longevity and reliability in professional environments where smart card authentication is essential. The reader supports a wide range of smart cards and is engineered for seamless integration into various systems, making it suitable for secure electronic transactions and identity verification applications in sectors such as finance, telecommunications, and government. Its compact design allows for convenient installation in restricted spaces without compromising performance or functionality.
Interface USB 2.0
Application area Access control, Banking & payments, Healthcare
Bluetooth No
Built-in display No
Cable Length 1.3m
Certification CE, RoHS
Compliance certificates RoHS, CE
LED indicators Yes
Length 77mm
Linux operating systems supported Yes
Mac compatibility Yes
Mac operating systems supported Yes
Manual Yes
Near Field Communication (NFC) No
Operating Voltage 5 V
Other operating systems supported Yes
Package depth 100mm
Package height 40mm
Package Type Box
Package weight 113g
Package width 125mm
Placement supported Indoor
Plug and Play Yes
Power Source USB
Product colour Black
Quick installation guide Yes
SIM card support No
Smart card included No
Supported protocols T=0 und T=1, I2C, SLE 4432/42 (S=10), SLE 4418/28 (S=9)
Type Chip Card reader
Warranty period 2 year(s)
Weight 82g
Width 56mm
Windows operating systems supported Yes

Reviews

Be the first to submit a review

Trustpilot