AXAGON EEM2-SG2 enclosure USB-C 10Gbps M.2 PCIe NVMe 2242 2260 2280

MPN
EEM2-SG2
Brand
AXAGON
EAN-13
8595247906328
Order Code
13-6899
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

AXAGON EEM2-SG2, identified by the manufacturer's part number 3001030, is designed specifically as an enclosure for M.2 PCIe NVMe solid-state drives conforming to the 2242, 2260, and 2280 size standards. This enclosure facilitates high-speed data transfer with its USB-C 10Gbps connectivity, catering to the demands of users requiring swift data access and transfer capabilities. Its robust system is engineered to support USB 3.2 Gen 2 protocol, ensuring compatibility with a range of modern computing devices while maintaining optimal performance. The AXAGON EEM2-SG2 is particularly applicable in engineering scenarios involving rapid prototyping, data logging, and efficient storage solutions in laboratory environments, providing a reliable medium for ensuring data integrity and accessibility.
Type M.2 SSD enclosure
Enclosure Width 41mm
Enclosure Height 10mm
Colour Silver, Black
Protection Rating None
AC adapter included No
Cable Length 0.2m
Cables included USB Type-C to USB Type-A, USB Type-C to USB Type-C
Certification CE, RoHS
Compliance certificates RoHS
Data transfer rate 10 Gbit/s
Depth 94mm
Dimensions (W x H x D) 41 x 10 x 94 mm
External power adapter No
HDD connection M.2 PCIe NVMe
Height 94mm
Interfaces USB C® (USB 3.2 2nd gen)
LED indicators Yes
Linux operating systems supported Yes
Mac operating systems supported Yes
Manual Yes
Material Aluminium
Mobile operating systems supported Yes
Number of storage drives supported 1
NVMe Yes
Package depth 26mm
Package height 175mm
Package Type Box
Package weight 91g
Package width 84mm
Plug and Play No
Power source type USB
Power Supply Type via USB
Product colour Grey
Product Type SSD enclosure
S.M.A.R.T. support Yes
Storage drive size M.2
Supported HDD Size (max.) 8TB
Supported storage drive interfaces NVMe-oF, Serial ATA, Serial ATA II, Serial ATA III
Supported storage drive lengths 42,60,80mm
Transfer Rate 10 GBit/s
TRIM support Yes
UASP support Yes
USB connectivity Yes
USB connector gender Female
USB connector type USB Type-C
USB ports quantity 1
USB version 3.2 Gen 2 (3.1 Gen 2)
Warranty period 2 year(s)
Weight 35g
Width 41mm
Windows operating systems supported Windows 10, Windows 11, Windows 7, Windows 8, Windows 8.1
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot