AXAGON CLR-M2L10 M.2 SSD cooler HDD cooling length 78mm black aluminium

MPN
CLR-M2L10
Brand
AXAGON
EAN-13
8595247905550
Order Code
13-6896
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.97 £5.92
10+ £5.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

AXAGON CLR-M2L10 is a cutting-edge M.2 SSD cooler, designed to enhance the thermal management of solid-state drives. Identified by the alternate description 2895502, this product features a length of 78 mm and is constructed from durable black aluminium, offering efficient heat dissipation crucial for maintaining optimal SSD performance. Its application is particularly suitable for high-performance computing systems where temperature regulation is essential, such as in gaming PCs, workstations, or servers running intensive computational tasks. The CLR-M2L10 is tailored for engineers and system integrators seeking reliable cooling solutions to prevent thermal throttling in M.2 SSDs, ensuring sustained data throughput and longevity of the drive.
Type M.2 SSD cooler
Package Type Box
Material Aluminium
Certification CE, RoHS
Colour Black
Compatible products M.2 SSD 2280
Compliance certificates RoHS, CE
Content 1
Depth 10mm
Dimensions (L x W x H) 77 x 22 x 10 mm
Height 10mm
Length 77mm
Package depth 16mm
Package height 100mm
Package weight 38g
Package width 40mm
Product colour Black
Quantity per pack 1 pc(s)
Radiator material Aluminum
Suitable location M.2 NVMe SSD, Solid-state drive
Thermal pad included Yes
Warranty period 2 year(s)
Weight 19g
Width 22mm

Reviews

Be the first to submit a review

Trustpilot