AXAGON ADS-1PQN USB 2.0 Adapter cable RS232 to USB 1.5 m

MPN
ADS-1PQN
Brand
AXAGON
EAN-13
8595247907622
Order Code
13-6888
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £21.07 £17.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

AXAGON ADS-1PQN is a USB 2.0 adapter cable designed to facilitate the connection between devices with RS232 interfaces and USB 2.0 ports. This cable, measuring 1.5 metres in length, provides a robust and reliable solution for converting serial communication signals to a USB-compatible format, allowing legacy serial devices to interface with modern computer systems. Engineered for applications requiring the integration of older hardware with newer systems, the AXAGON ADS-1PQN is commonly utilised in industrial automation, instrumentation, and control systems where RS232 connectivity is essential. The product's durable design ensures stable performance, making it a dependable choice for professionals requiring seamless data transmission across different interfaces.
Type USB 2.0 Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 2.0 Adapter cable
Type A RS232 plug
Bandwidth 250 Kbit/s
Cable Design Round
Cable Diameter 5mm
Cable Length 1.5m
Cable Use USB 2.0
Certification CE, RoHS
Chipset FTDI FT232RL
Compliance certificates RoHS, CE
Connector 1 USB Type-A
Connector 1 gender Male
Connector 2 RS-232
Connector 2 gender Male
Connector Version straight
Depth 56mm
Height 17mm
Linux operating systems supported Yes
Mac operating systems supported Yes
Manual Yes
Package depth 92mm
Package height 28mm
Package Type Box
Package weight 112g
Package width 150mm
Product colour Black
Quantity per pack 1 pc(s)
Server operating systems supported Yes
Transfer Rate (max.) 480 MBit/s
Type B USB 2.0
Weight 83g
Width 35mm
Windows operating systems supported Yes

Reviews

Be the first to submit a review

Trustpilot