AXAGON ADE-TRC Network adapter USB C 1000 MBit/s LAN 10/100/1000 Mbps

MPN
ADE-TRC
Brand
AXAGON
EAN-13
8595247905574
Order Code
13-6887
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £22.98 £19.53
10+ £18.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

AXAGON ADE-TRC Network Adapter USB C 1000 MBit/s LAN, an essential component in the Networking & WiFi category, provides robust connectivity solutions with support for 10/100/1000 Mbps Ethernet speeds. This device connects via the USB C® interface, compatible with USB 3.1 1st gen, ensuring swift data transfer rates up to 1 Gbps. Its design prioritises seamless integration into engineering environments requiring reliable network extension capabilities, making it ideal for tasks such as extending local networks, enhancing data throughput in computer-based simulations, or facilitating efficient inter-device communications in development and testing setups. The AXAGON ADE-TRC's compatibility with various operating systems further underscores its utility in diverse engineering applications where efficient network access is critical.
Type Network adapter
Certification CE, RoHS
Chipset Realtek RTL8153
Compliance certificates RoHS, CE
Component for PC/Laptop
Connectivity technology Wired
Depth 16mm
Ethernet interface type Gigabit Ethernet
Ethernet LAN Yes
Ethernet LAN (RJ-45) ports 1
Ethernet LAN data rates 10,100,1000 Mbit/s
Full duplex Yes
Height 59mm
Host Interface USB Type-C
Interface Ethernet
Internal No
Jumbo frames support Yes
LAN controller Realtek RTL8153
LED indicators Yes
Linux operating systems supported Kernel 2.6.31, Kernel 2.6.33
Manual Yes
Maximum data transfer rate 1000 Mbit/s
Networking standards IEEE 802.3, IEEE 802.3ab, IEEE 802.3az, IEEE 802.3u
No. of Gigabit LANs 1
No. of USB 3.0 ports 1
Other operating systems supported Android
Package depth 28mm
Package height 203mm
Package weight 63g
Package width 100mm
Plug and Play Yes
Product colour Grey
Transfer Rate 1000 MBit/s
USB powered Yes
USB version 2.0/3.2 Gen 1 (3.1 Gen 1)
VLAN support Yes
Wake-on-LAN ready Yes
Warranty period 2 year(s)
Weight 26g
Width 24mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot