AXAGON ADE-SRC Network adapter 1000 MBit/s USB C USB 3.1 1st gen

MPN
ADE-SRC
Brand
AXAGON
EAN-13
8595247903785
Order Code
13-6885
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £21.23 £18.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

AXAGON ADE-SRC is a network adapter that provides high-speed connectivity options for modern devices. Designed for efficient data transfer, it supports network speeds of up to 1000 MBit/s, making it suitable for gigabit Ethernet connections with capabilities of 10/100/1000 Mbps. This adapter utilises the USB Type-C interface with the USB 3.1 1st generation standard, ensuring compatibility with a wide range of contemporary computing systems. Its compact design lends itself to applications requiring portable network solutions, such as connecting laptops or tablets to wired networks in environments where wireless connections are unreliable. The robustness of the AXAGON ADE-SRC makes it an ideal choice for engineers needing a dependable tool for establishing stable network connections during on-site troubleshooting or data-intensive tasks.
Type Network adapter
Cable Length 0.15m
Certification CE, RoHS
Chipset Realtek RTL8153
Compliance certificates RoHS, CE
Component for PC/Laptop
Connectivity technology Wired
Data transfer rate 5 Gbit/s
Depth 25mm
Ethernet interface type Fast Ethernet, Gigabit Ethernet
Ethernet LAN Yes
Ethernet LAN (RJ-45) ports 1
Ethernet LAN data rates 10,100,1000 Mbit/s
Full duplex Yes
Height 17mm
Host Interface USB Type-C
Interface Ethernet
Internal No
Jumbo frames support Yes
LAN controller Realtek RTL8153
LED indicators Yes
Linux operating systems supported Yes
Mac operating systems supported Yes
Manual Yes
Maximum data transfer rate 1000 Mbit/s
Networking standards IEEE 802.1p, IEEE 802.3, IEEE 802.3ab, IEEE 802.3az, IEEE 802.3u, IEEE 802.3x
No. of Gigabit LANs 1
No. of USB 3.0 ports 1
Package depth 90mm
Package height 25mm
Package weight 54g
Package width 180mm
Plug and Play Yes
Product colour Black
Server operating systems supported Yes
Transfer Rate 1000 MBit/s
USB powered Yes
USB version 2.0/3.2 Gen 1 (3.1 Gen 1)
VLAN support Yes
Wake-on-LAN ready Yes
Warranty period 2 year(s)
Weight 23g
Width 61mm
Windows operating systems supported Yes

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot