AXAGON ADE-SR Network adapter 1000 Mbit/s USB A for fast LAN connections

MPN
ADE-SR
Brand
AXAGON
EAN-13
8595247903778
Order Code
13-6884
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £20.01 £17.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

AXAGON ADE-SR introduces a versatile network adapter designed for high-efficiency LAN connectivity solutions, offering a data transfer rate of up to 1000 Mbit/s. This USB A interface network device, compatible with USB 3.0, facilitates rapid and reliable networking through its support of 10/100/1000 Mbps speeds. Engineers will find this adapter particularly valuable in scenarios requiring expanded network capabilities, such as enhancing basement server connections or integrating network support in testing environments lacking built-in Ethernet ports. The AXAGON ADE-SR ensures seamless connectivity for various applications, including high-speed internet access, data centre operations, and network diagnostics. Its compatibility and easy integration make it an ideal choice for enhancing networking capabilities in both personal and professional engineering projects.
Type Network adapter
Cable Length 0.15m
Cables included USB
Certification CE, RoHS
Chipset Realtek RTL8153
Compliance certificates RoHS, CE
Component for PC/Laptop
Connectivity technology Wired
Data transfer rate 6 Gbit/s
Depth 25mm
Ethernet interface type Fast Ethernet, Gigabit Ethernet
Ethernet LAN Yes
Ethernet LAN (RJ-45) ports 1
Ethernet LAN data rates 10,100,1000 Mbit/s
Full duplex Yes
Height 17mm
Host Interface USB
Interface Ethernet
Internal No
Jumbo frames support Yes
LAN controller Realtek RTL8153
LED indicators Yes
Linux operating systems supported Yes
Mac operating systems supported Yes
Manual Yes
Maximum data transfer rate 1000 Mbit/s
Networking standards IEEE 802.1p, IEEE 802.3, IEEE 802.3ab, IEEE 802.3az, IEEE 802.3u, IEEE 802.3x
No. of Gigabit LANs 1
No. of USB Type A 3.0 ports 1
Package depth 90mm
Package height 25mm
Package weight 55g
Package width 180mm
Plug and Play Yes
Product colour Black
Server operating systems supported Yes
Transfer Rate 1000 MBit/s
USB powered Yes
USB version 2.0/3.2 Gen 1 (3.1 Gen 1)
VLAN support Yes
Wake-on-LAN ready Yes
Warranty period 2 year(s)
Weight 23g
Width 61mm
Windows operating systems supported Yes

Reviews

Be the first to submit a review

Trustpilot