Christmas Opening Hours and Delivery Dates here

Avidsen 112290 Elia Video Door Intercom 7" Screen Aluminium Corded

Order Code:

08-5055

Brand: Avidsen MPN: 112290 EAN-13: 3345111122904

Discontinued


The Avidsen video door intercom is a complete kit featuring a corded design with a white aluminium finish. It is suitable for monitoring and communicating with visitors at home or in office settings. The Avidsen 112290 model enhances security by enabling clear audio-visual interaction at entry points.
Type Video door intercom
Camera type Resolution 800 x 480 px, Sensor C-MOS Colour 600 TVL
Component Complete kit
Dimensions (built-in device) 124 (H) x 218 (W) x 19 (D)mm
Display Type Touch display
External unit dims. 156 (H) x 70 (W) x 39 (D)mm
Leads 2
Max. bell volume 85 dB, einstellbar
Max. viewing angle hor. 100°
Mounting type (interior) Surface-mount
Mounting type (outdoor) Surface-mount
Screen size diagonal (cm) 18cm
Screen size diagonal (inches) 7in
Transfer Type Corded
Tunes 6
Units 1

Trustpilot