Avery-Zweckform As0722560 Label Roll 41X89mm White Film Removable 200 Pieces

MPN
AS0722560
EAN-13
4004182617199
Order Code
13-6784
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Avery-Zweckform AS0722560 is a roll of removable film labels designed for precision and compatibility with label printers, particularly as a replacement for DYMO 11356/S0722560 models. These white labels measure 41 x 89 mm and are provided in a roll containing 200 pieces, ideal for applications requiring consistent and reliable labelling solutions. The removable adhesive backing ensures that the labels can be cleanly detached without leaving residue, making them suitable for temporary identification tasks such as organising office materials, inventory management, and equipment labelling. Avery-Zweckform's use of durable film material contributes to its reliable performance in environments where labels need to withstand handling and environmental factors.
Type Name stickers
Colour White
Adhesion Permanent adhesive
Compatible With DYMO
Content 200
Font Colour Black
Format Rectangular
Label Height 89mm
Label Material Film
Label Size 41 x 89 mm
Label Width 41mm
Product Type Name stickers
Suitable For Direct thermal printer

Reviews

Be the first to submit a review

Trustpilot