Avery-Zweckform As0722390 Labels 89X36mm White Paper Permanent 4680 Pieces

MPN
AS0722390
EAN-13
4004182617823
Order Code
13-6782
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £96.62
10+ £93.24
100+ £91.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Avery-Zweckform AS0722390 are high-quality labels that measure 89 x 36 mm and are designed for use with label printers. This product consists of white paper labels with a permanent adhesive, ensuring durable adherence to a variety of surfaces. Packaged as 4680 pieces, the labels are ideal for creating address labels, inventory tags, or organisational identifiers in settings such as offices, warehouses, and retail. Engineered to provide consistent performance, these labels are suitable for precise applications where reliable and long-lasting label adhesion is essential, ensuring they remain intact and legible over time.
Type Address labels
Colour White
Adhesion Permanent adhesive
Content 4680
Hand Labelling Yes
Label Height 36mm
Label Material Paper
Label Size 89 x 36 mm
Label Width 89mm
Printable Yes
Product Type Address labels

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot