Avery-Zweckform A1976414 Label Roll White Film 59X102mm 50Pieces Permanent

MPN
A1976414
EAN-13
4004182617250
Order Code
13-6781
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £15.73 £13.37
10+ £12.93
100+ £12.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Avery-Zweckform A1976414 label roll is a high-quality product designed for use with label printers, compatible with systems that replace the DYMO 1976414 model. Each roll contains 50 all-purpose labels made from durable white film, measuring 59 x 102 millimetres, with a permanent adhesive backing that ensures reliable attachment to a variety of surfaces. Engineered for precision and longevity, these labels are ideal for demand-driven applications such as inventory management, asset tagging, and logistical operations, particularly in environments where reliable labelling is crucial. The A1976414 labels from Avery-Zweckform provide a robust solution suited to conditions requiring clear and permanent identification, meeting the exacting standards that engineers require for professional use.
Type Compatible
Colour White
Adhesion Permanent adhesive
Compatible With DYMO
Content 50
Font Colour Black
Format Rectangular
Label Height 102mm
Label Material Film
Label Size 59 x 102 mm
Label Width 59mm
Product Type All-purpose labels
Replaces original item 1976414
Suitable For Direct thermal printer

Reviews

Be the first to submit a review

Trustpilot