Avery-Zweckform A1976411 All-Purpose Labels White Film 25X54mm 160Pieces

MPN
A1976411
EAN-13
4004182617281
Order Code
13-6780
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £14.84 £12.93
10+ £12.51
100+ £12.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Avery-Zweckform A1976411 is a high-quality option in label printers, offering 160 all-purpose labels made from white film. Each label measures 25 x 54 mm and features a permanent adhesive, making it ideal for secure and long-lasting applications. This product serves as a compatible alternative to the DYMO 1976411 model, ensuring seamless integration with existing systems. Engineered for reliability and durability, these labels are suited for various applications, including inventory management, asset tracking, and organisational tasks within industrial environments. Their robust construction and adherence capabilities provide engineers with a dependable solution for maintaining clarity and order in labelling tasks.
Type Compatible
Colour White
Adhesion Permanent adhesive
Compatible With DYMO
Content 160
Font Colour Black
Format Rectangular
Label Height 54mm
Label Material Film
Label Size 25 x 54 mm
Label Width 25mm
Product Type All-purpose labels
Replaces original item 1976411
Suitable For Direct thermal printer

Reviews

Be the first to submit a review

Trustpilot