Avery-Zweckform A1933088 Label Roll 102X59mm Film White 1Pc

Order Code:

13-6779

Brand: Avery-Zweckform MPN: A1933088 EAN-13: 4004182617373
Qty Unit Price (Ex VAT)
1+ £55.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Avery-Zweckform A1933088 is a precision-engineered label roll designed to meet the specific needs of industrial and organisational labelling applications. Comprising a single roll of film material, each label measures 102 x 59 mm and is presented in a white finish that ensures clear readability and compatibility with various printing technologies. These all-purpose labels are particularly suitable for use in label printers, providing reliable adhesion and durability across a range of surfaces. Typical engineering applications include inventory labelling, equipment tagging, and component identification within manufacturing, warehousing, and logistics environments. The robust film construction offers excellent resistance to environmental factors, making them ideal for both indoor and outdoor use.
Type Universal
Colour White
Content 1
Hand Labelling Yes
Label Height 59mm
Label Material Film
Label Size 102 x 59 mm
Label Width 102mm
Printable Yes
Product Type All-purpose labels

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot