Avery-Zweckform A1933087 Labels Roll 190 X 59 mm Film White 1Pc

Order Code:

13-6778

Brand: Avery-Zweckform MPN: A1933087 EAN-13: 4004182617366
Qty Unit Price (Ex VAT)
1+ £60.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Avery-Zweckform A1933087 labels are precision-engineered to provide durable and versatile labelling solutions for various industrial and engineering applications. These labels, supplied in a roll, feature dimensions of 190 x 59 mm and are composed of a robust white film material, ensuring optimal performance in demanding environments. They are suitable for use with label printers and are designed to adhere reliably to a wide range of surfaces, making them ideal for applications requiring clear and lasting identification, such as asset tagging, equipment labelling, and inventory management. The single-piece construction of these all-purpose labels facilitates meticulous control over process marking and component identification, crucial for maintaining efficiency and traceability in technical projects.
Type Universal
Colour White
Content 1
Hand Labelling Yes
Label Height 59mm
Label Material Film
Label Size 190 x 59 mm
Label Width 190mm
Printable Yes
Product Type All-purpose labels

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot