Avery-Zweckform A1933086 Labels Roll 159 X 104 mm Film White 1 Pieces

Order Code:

13-6777

Brand: Avery-Zweckform MPN: A1933086 EAN-13: 4004182617359
Qty Unit Price (Ex VAT)
1+ £64.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Avery-Zweckform A1933086 is a roll of all-purpose, durable labels specifically designed for use with label printers. These labels measure 159 x 104 mm and are constructed from a robust white film material, enhancing their longevity and resistance to environmental factors such as humidity and temperature fluctuations. This structural integrity makes them suitable for various demanding applications, including industrial product labelling, inventory management, and shipping identification where durable and reliable marking is essential. The labels are engineered to provide consistent adhesion across different surfaces, ensuring they remain intact during the lifecycle of the products they are attached to. This engineering precision makes the Avery-Zweckform labels ideal for sectors where accurate and durable labelling is critical, such as logistics and manufacturing.
Type Universal
Colour White
Content 1
Hand Labelling Yes
Label Height 104mm
Label Material Film
Label Size 159 x 104 mm
Label Width 159mm
Printable Yes
Product Type All-purpose labels

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot