Avery-Zweckform A1933085 Label Roll White Film 19X64mm Permanent 450 Pieces

MPN
A1933085
EAN-13
4004182617274
Order Code
13-6776
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £30.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Avery-Zweckform A1933085 is a high-quality label roll designed for use with label printers, offering a reliable solution for a variety of engineering and office labelling needs. This product features 450 white film labels, each measuring 19 by 64 millimetres, and utilises a permanent adhesive to ensure long-lasting adherence to a range of surfaces. Manufactured for precision and durability, these labels are suitable for applications that require clear and durable marking, such as component identification, inventory management, and document organisation. Engineered with versatility in mind, the Avery-Zweckform labels provide a robust option for professionals seeking consistent and dependable labelling solutions within technical environments.
Type All-purpose labels
Colour White
Adhesion Permanent adhesive
Content 450
Font Colour Black
Format Rectangular
Label Height 64mm
Label Material Film
Label Size 19 x 64 mm
Label Width 19mm
Product Type All-purpose labels
Suitable For Direct thermal printer

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot