Avery-Zweckform A1933083 Labels 25X25mm White Film All-Purpose 1 Set

Order Code:

13-6775

Brand: Avery-Zweckform MPN: A1933083 EAN-13: 4004182617342
Qty Unit Price (Ex VAT)
1+ £42.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Avery-Zweckform A1933083 presents a high-utility solution for efficient labelling needs with its white film all-purpose labels, measurable at 25 x 25 mm. These labels are well-suited for use with label printers and are provided in a roll format within a single set. Characterised by their durable film material, these labels are designed for robust application, rendering them ideal for environments where durability and legibility are paramount, such as in labelling electronic components, storage bins, or other equipment that requires precise and consistent identification. Their all-purpose nature allows them to be employed in a variety of engineering contexts, supporting organisational systems, asset management, and workflow optimisation in manufacturing settings.
Type Universal
Colour White
Content 1
Hand Labelling Yes
Label Height 25mm
Label Material Film
Label Size 25 x 25 mm
Label Width 25mm
Printable Yes
Product Type All-purpose labels

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot