Avery-Zweckform 2576-150 Inkjet printer paper A4 White 120gsm 150 sheets

MPN
2576-150
EAN-13
4004182410028
Order Code
13-6686
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Avery-Zweckform 2576-150 is classified under label printers and is alternatively described as Avery-Zweckform Business 2576-150 inkjet printer paper with dimensions A4, a weight of 120 g/m², and a count of 150 sheets in white. This high-quality paper is specifically designed for optimal performance with inkjet printers, providing increased precision and clarity for sharp text and detailed images due to its smooth surface and adequate weight. Ideal for professional documentation and presentations, this paper's robust construction supports duplex printing without ink bleed-through. It is particularly suitable for applications requiring high-resolution graphic outputs in engineering environments, including technical reports, detailed drawings, and project proposals.
Type Inkjet printer paper
Colour White
Content 150
Format A4
Grammage 120g/m²
Product Type Inkjet printer paper
Suitable For Inkjet printer

Reviews

Be the first to submit a review

Trustpilot