Avago HCPL-181-000E DC In Transistor Output Optocoupler 3.75KV SMD 4 Pin

Order Code:

75-0233

Brand: Avago MPN: HCPL-181-000E

Discontinued


A high performance single channel, DC input phototransistor optocoupler that utilises an LED optically coupled to a phototransistor. Packaged in a mini-flat SMD package that has a profile of just 2mm. The volume is 30% lower that conventional packages, enabling significant space saving. Suitable for I/O interfaces, sequence controllers, system appliances, measuring instruments, signal transmission, etc.
  • Isolation voltage 3.75kV
  • SO-4 Package
  • 50% CTR
  • cUL Approval
Case Style SO-4
No of Channels 1
Current Transfer Ratio Min. 50%
Forward Current 50mA
Isolation Voltage 3.75kV

Trustpilot