Avago HCNR201-000E DC In Photovoltaic Linear Output Optocoupler 5KV DIP8

Order Code:

75-0236

Brand: Avago MPN: HCNR201-000E

Discontinued


A high-linearity analog optocoupler that utilises a high-performance AlGaAs LED optically coupled to 2x separate but closely matched photodiodes. The input photodiode may be used to monitor and regulate the LED output, eliminating non-linearity and drift. Suitable for applications such as low cost analog isolation, modern PBX systems, industrial process controllers, SMPS feedback loop, voltage monitors, medical equipment, etc.


  • High performance
  • Linear output
  • Isolation voltage 5kV
  • DIL-8 Package
  • UL Recognised
Case Style DIL-8
Isolation Voltage 5kV
No of Channels 1
Forward Current 25mA

Trustpilot