Autotek ATX 6.2W Flush mount full range speaker 200W 1 pc Black

MPN
ATX 6.2W
Brand
Autotek
EAN-13
4251476400672
Order Code
18-6715
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £29.03 £24.68
10+ £23.96
100+ £23.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Autotek ATX 6.2W, 04251476400672, is a flush mount full range loudspeaker designed for car audio applications. This 200-watt speaker, offered as a single unit, is engineered to deliver balanced sound quality across a wide range of frequencies, making it suitable for enhancing the audio experience within vehicle interiors. Its robust construction and design facilitate integration into car environments where space and sound performance are critical. Commonly utilised in situations requiring clear sound reproduction and discreet installation, the ATX 6.2W is an optimal choice for both aftermarket audio upgrades and custom vehicular sound systems.
Type Flush mount full range speaker
Impedance 4Ω
Power - Rated 200W
Content 1
Frequency Range 60 - 3000Hz
Recess depth 44mm
Recess Diameter 144mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot