Autotek ATX 32 2-way coaxial flush mount speaker kit 90 W 1 pc black

MPN
ATX 32
Brand
Autotek
EAN-13
4251476400597
Order Code
18-6712
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £25.85 £21.97
10+ £21.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Autotek ATX 32 is a 2-way coaxial flush mount speaker kit, manufacturer part number 04251476400597, designed for use in automotive sound systems. This component features a power handling capability of 90 watts and is constructed for integration into vehicle audio environments, enhancing acoustic fidelity with a compact, flush-mounted design. Engineered to deliver clear midrange and high-frequency audio reproduction, the speaker kit is suited for automotive engineers focusing on developing high-performance car loudspeakers. The kit includes one black-finished speaker, embodying durability and precision suited for modern car audio applications.
Type 2-way coaxial flush mount speaker kit
Impedance 4Ω
Power - Rated 90W
Content 1
Frequency Range 80 Hz - 22kHz
Recess depth 40mm
Recess Diameter 80mm

Reviews

Be the first to submit a review

Trustpilot