Aukey CB-H36 USB Hub 4 ports Silver USB 3.0 Plug & Socket

MPN
4260397843871
Brand
Aukey
EAN-13
4260397844588
Order Code
18-6710
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.32 £6.22
10+ £5.97
50+ £5.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

Aukey CB-H36, 4260397843871, is a USB 3.0 hub designed to expand the connectivity options of personal computers. This product features four ports to facilitate additional USB connections, addressing the need for more PC USB slots. Engineered for efficient data transfer, the USB 3.0 technology ensures high-speed communication between peripheral devices and computers. This splitter, encased in a silver finish, is ideal for use in both home and professional settings, enhancing connectivity for devices such as external hard drives, keyboards, mice, and data acquisition systems. It is particularly useful in engineering environments where multiple USB devices interface simultaneously with a single workstation, providing a compact and reliable solution for increased data transfer demands.
Type USB Hub
Interface USB 3.0
Colour Silver
Product Type USB 3.0 hub
Cable Length 0.014m
Depth 30mm
Height 11mm
InterFaces (output) USB A (USB 3.0)
No. of outputs 4
Transfer Rate 5 GBit/s
Weight 55g
Width 98mm

Reviews

Be the first to submit a review

Trustpilot