Aukey 4260397844588 Aukey CB-H5 4-port USB 3.2/2.0 hub Grey-white

MPN
4260397844588
Brand
Aukey
EAN-13
4260397843871
Order Code
18-6711
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Aukey 4260397844588, the Aukey CB-H5, is a versatile USB hub that provides the user with four additional USB ports, combining USB 3.2 1st Gen and USB 2.0 connectivity in a compact and efficient design. The CB-H5, in a grey-white finish, is engineered to enhance the connectivity of any personal computer by expanding the number of available USB slots, making it an ideal component for systems that require multiple peripheral connections or data transfer operations. This USB splitter is particularly suited for environments where data exchange speed is critical, such as in engineering prototypes and testing setups, where multiple devices like keyboards, mice, external drives, and other peripherals need to be simultaneously connected. As a USB & FireWire plugs and sockets type component, it offers a practical solution for users needing to integrate modern and legacy devices without hardware conflict, ensuring seamless and reliable operation.
Type USB 2.0 Adapter
Interface USB 2.0
Colour Grey-white
Product Type USB 3.2 1st Gen & USB 2.0 combo hub
Cable Length 0.5m
Depth 66mm
Height 34mm
InterFaces (output) USB A (USB 3.0)
No. of outputs 4
Power Supply Type via USB
Transfer Rate 5 GBit/s
Width 93mm

Reviews

Be the first to submit a review

Trustpilot